9-position, right-angle D-Subminiature plug connector with a shielded plastic housing and tin-plated bronze signal contacts. Features a free-hanging, cable mount design with IDC termination for ribbon wire, supporting 26-28 AWG. Operating temperature range is -55°C to 105°C, with a UL94 V-0 flammability rating and RoHS compliance. Includes mating connector lock and is packaged in rail/tube.
TE Connectivity 1658611-4 technical specifications.
| Body Material | Plastic |
| Body/Shell Style | PLUG |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 12.6mm |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 30.89mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2.77mm |
| Plating | Thermoplastic, Plastic |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDF-20 |
| Shell Material | Plastic |
| Shell Size | 1 |
| Shielding | Shielded |
| Termination | IDC |
| Width | 0.731inch |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Diameter | 0.97mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658611-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.