40-position, dual-row right-angle header for wire-to-board applications. Features fork-type contacts made of bronze with gold and tin plating, rated for 1A and 250V AC. Black housing with a 2.54mm pitch and 2.54mm row spacing, offering mating alignment. Operating temperature range of -65°C to 105°C, with UL94 V-0 flammability rating. Lead-free and RoHS compliant.
TE Connectivity 1658624-9 technical specifications.
| Approvals | UL |
| Board Standoff | No (Without) |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Forked |
| Depth | 7.44mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 15.16mm |
| Housing Color | Black |
| Insulation Diameter | 0.037inch |
| Length | 55.37mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMP-LATCH |
| Shrouded | No (Without) |
| Termination | Solder |
| Width | 0.2949inch |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658624-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.