Right-angle, 40-position, 2-port RJ11 connector with press-fit termination. Features a copper alloy contact material with gold plating and 3mm contact post length. This shielded, through-hole mount component is UL94 V-0 flammability rated and RoHS compliant. Housing is black, with a 1.6mm pitch and overall dimensions of 14.5mm length and 63.3mm width.
TE Connectivity 1658628-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 14.5mm |
| Material | Copper Alloy |
| Mount | Through Hole, PCB |
| Number of Contacts | 40 |
| Number of Ports | 2 |
| Number of Positions | 2 |
| Number of Positions Loaded | 40 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 1.6mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| Width | 63.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658628-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.