
Eight-port, right-angle RJ11 connector with 160 positions and 160 loaded contacts. Features a 1.6mm pitch, press-fit termination, and through-hole PCB mounting. Constructed with a copper alloy housing and contacts plated with gold, offering a shielded design. Compliant with RoHS and ELV standards, with a UL94 V-0 flammability rating.
TE Connectivity 1658629-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3mm |
| Depth | 63.25mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 57.25mm |
| Material | Copper Alloy |
| Mount | Through Hole, PCB |
| Number of Contacts | 160 |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 160 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 1.6mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658629-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.