
High-density D-subminiature plug connector, featuring 25 signal contacts with tin plating and a straight orientation. This shielded, free-hanging connector boasts a metal body and shell, with a black housing and a dielectric material of Nylon. Rated for 250V AC, it operates between -55°C and 105°C and includes mating connector lock functionality. Approvals include UL and CSA, with a UL94 V-0 flammability rating.
TE Connectivity 1658648-1 technical specifications.
| Approvals | UL, CSA |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 38.98mm |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.92mm |
| Housing Color | Black |
| Length | 53.41mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 3 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 11.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658648-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
