High-density D-Subminiature connector, female, 50 positions, 3 rows, straight orientation, with mating connector lock. Features a metal body and shell (steel) with black housing, designed for signal contacts with tin plating. Rated for 250V AC max operating voltage and a temperature range of -55°C to 105°C. Compliant with RoHS and UL94 V-0 flammability rating, with UL and CSA approvals. Suitable for free-hanging, cable mounting with a maximum wire/cable diameter of 12.19mm.
TE Connectivity 1658652-1 technical specifications.
| Approvals | UL, CSA |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 5 |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Diameter | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658652-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.