High-density D-subminiature receptacle connector with 15 positions and 2 rows, featuring a straight orientation and crimp termination. This shielded, metal-bodied connector is constructed from steel with tin plating, offering a black housing color and a UL94 V-0 flammability rating. Designed for free-hanging, cable mounting, it supports a wire/cable diameter of 8.38mm and includes a mating connector lock. Approvals include UL, and the component is RoHS compliant.
TE Connectivity 1658656-1 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Body Plating | Tin |
| Package/Case | Metal |
| Color | Black |
| Contact Type | Signal |
| Depth | 42.16mm |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 16mm |
| Housing Color | Black |
| Length | 42.79mm |
| Material | Metal, Steel |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 2 |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Diameter | 8.38mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658656-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.