Standard D-Subminiature connector with 15 signal contacts in a straight, cable mount configuration. Features a metal shell, black housing, and tin plating for signal applications. Rated for 250V AC, operating between -55°C and 105°C, with a UL94 V-0 flammability rating. Includes mating connector lock and is RoHS compliant.
TE Connectivity 1658657-1 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Circuit Application | Signal |
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 16mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 42.79mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 2 |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Diameter | 8.38mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658657-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.