
High-density D-subminiature connector, female, 37 positions/contacts, 2 rows, straight orientation, signal circuit application. Features a shielded metal shell (steel) with a black nylon dielectric, rated for 250V AC max and operating temperatures from -55°C to 105°C. Includes mating connector lock and tin plating. UL approved and UL94 V-0 flammability rated.
TE Connectivity 1658660-1 technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Circuit Application | Signal |
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 72.77mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 4 |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Diameter | 0.562inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658660-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
