
TE Connectivity 1658665-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, COPPER NICKEL ALLOY |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Gender | Female |
| Length | 18.24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FlexPac |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658665-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
