Male pin contact for AMPLIMITE HDP-22 series, featuring brass construction with gold and tin plating. Designed for crimp termination, this insulated component accepts wire gauges from 22AWG to 28AWG. It offers a straight orientation with a 1.91mm depth and height, suitable for cable mounting. Supplied as loose pieces in a package quantity of 100, this contact is RoHS compliant.
TE Connectivity 1658670-5 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Style | Crimp |
| Contact Type | Male Pin |
| Depth | 1.91mm |
| ELV | Compliant |
| Gender | Male |
| Height | 1.91mm |
| Insulation | Insulated |
| Insulation Diameter | 1.02mm |
| Lead Free | Not Applicable |
| Length | 14.86mm |
| Mount | Cable |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-22 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658670-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.