High-density D-Subminiature connector, female, 62 positions, 3 rows, straight orientation, cable mount. Features a shielded metal shell (steel) with black housing, tin plating, and nylon dielectric. Rated for 250V AC, operating temperature range of -55°C to 105°C. Compliant with RoHS and UL94 V-0 flammability rating.
TE Connectivity 1658684-1 technical specifications.
| Approvals | UL, CSA |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Type | Signal |
| Depth | 17.9mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.31mm |
| Material | Metal |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-22 |
| Shell Material | Steel |
| Shell Size | 4 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 250V |
| Width | 12.54mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658684-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.