High-density D-subminiature receptacle connector, female gender, featuring 26 contacts and 26 positions across 3 rows. This shielded, straight-orientation component offers a metal steel body and shell, with a black housing and tin plating. Rated for 250V AC maximum operating voltage, it functions within a -55°C to 105°C temperature range and is UL94 V-0 flammability rated. Designed for free-hanging mounting with crimp termination, it accommodates wire/cable diameters up to 4.19mm.
TE Connectivity 1658687-1 technical specifications.
| Approvals | UL |
| Body Material | Metal, Steel |
| Package/Case | Metal |
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.14mm |
| Material | Metal |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-22 |
| Shell Material | Steel |
| Shell Size | 2 |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Diameter | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658687-1 to view detailed technical specifications.
No datasheet is available for this part.