TE Connectivity 165TZ technical specifications.
| Contact Current Rating | 6A |
| Contact Plating | Gold |
| Current Rating | 6A |
| ELV | Compliant |
| Illumination Type | Illuminated |
| Lead Free | Not Applicable |
| Mount | Panel |
| Package Quantity | 10 |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165TZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.