Female signal contact for HD-20 series connectors, featuring a straight orientation and crimp termination. Constructed from bronze with gold and tin plating, it supports wire gauges from 24 to 20 AWG with an insulation diameter of 0.06 inches. This component measures 14.4mm in length, 2.2mm in height, and 2.2mm in depth. Packaged on tape and reel, it is RoHS compliant.
TE Connectivity 166051-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.2mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.2mm |
| Insulation Diameter | 0.06inch |
| Lead Free | Not Applicable |
| Length | 14.4mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 166051-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
