
Standard & High-Density Card Edge Connector, 5 positions, 2.54mm pitch, featuring a 2-row configuration with a 5.08mm row spacing. Designed for board-to-board applications, this female connector utilizes bronze contacts with gold, tin, and matte plating, offering 3um plating thickness. It supports a 1.82mm card thickness and mounts vertically via through-hole termination with solder. The green housing is constructed from glass insulation, rated UL94 V-0 for flammability, and operates within a temperature range of -55°C to 125°C.
TE Connectivity 166087-5 technical specifications.
| Card Thickness | 1.82mm |
| Color | Green |
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.13inch |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.53inch |
| Housing Color | Green |
| Insulation Material | Glass |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating Thickness | 3um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Selectively Loaded | No (Without) |
| Series | AMP EDGE Type II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 166087-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
