TE Connectivity 166294-6 technical specifications.
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | AMPLIMITE HDP-20 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 166294-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.