TE Connectivity 1663013-2 technical specifications.
| Lead Free | Contains Lead |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Chromate |
| RoHS Compliant | No |
| Series | 404 |
| Shell Plating | Chromate |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1663013-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.