RF coaxial connector, straight, male, cable mount, with 50 Ohm impedance and a maximum operating frequency of 18 GHz. Features gold-plated stainless steel body and center contact made of gold-plated copper, with a PTFE dielectric. Rated for 5000 mating cycles and a voltage of 335V, operating between -85°C and 257°C. Termination is solder, with a tail length of 4.95mm. RoHS compliant.
TE Connectivity 1663069-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 5000 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Through Hole, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 18 Hz to GHz |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Tail Length | 4.95mm |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1663069-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.