
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Rated for 3A current and 250V AC, this contact accepts wire gauges from 20 to 26 AWG and accommodates an insulation diameter of 1.4mm. Constructed from bronze with tin plating, it operates within a temperature range of -65°C to 105°C and is RoHS compliant. Packaged on tape and reel for efficient processing.
TE Connectivity 166309-3 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.4mm |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 17500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU Mod V |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 166309-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
