TE Connectivity 166309-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Insulation Diameter | 1.4mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 17500 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.8um |
| RoHS Compliant | Yes |
| Series | AMPMODU Mod V |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 166309-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.