TE Connectivity 1663128-3 technical specifications.
| Package/Case | 600 |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Length | 1.537inch |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ARINC 600 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1663128-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.