TE Connectivity 1663128-5 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Length | 1.39inch |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Series | ARINC 600 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1663128-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.