TE Connectivity 1663129-5 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Length | 39.09mm |
| Material | Copper Alloy |
| Mount | Cable |
| Number of Positions | 104 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | ARINC 600 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1663129-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.