TE Connectivity 1663130-1 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ARINC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1663130-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.