TE Connectivity 1663130-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Coaxial |
| Gender | Male |
| Mount | Through Hole |
| Package Quantity | 24 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1663130-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.