TE Connectivity 1663173-1 technical specifications.
| Package/Case | 100 |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Contact Type | Signal |
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 18.8mm |
| Mount | Cable |
| Number of Positions | 104 |
| Orientation | Straight |
| Package Quantity | 40000 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1663173-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.