TE Connectivity 1663173-8 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Nickel, Tin, Lead |
| ELV | Non-Compliant |
| Gender | Male |
| Length | 16.26mm |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1663173-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.