TE Connectivity 1663319-1 technical specifications.
| Package/Case | 600 |
| ELV | Non-Compliant |
| Mount | Sealed |
| Packaging | Bulk |
| Plating | Chromate |
| Preloaded | Yes |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | 600 |
| Shell Size | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1663319-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.