TE Connectivity 1663338-1 technical specifications.
| Package/Case | 0001 |
| Lead Free | Contains Lead |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Chromate |
| Sealable | Yes (With) |
| Series | 404 |
| Shell Plating | Chromate |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1663338-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.