
RF coaxial connector, SMA male, panel mount, 50 Ohm impedance, operating frequency 0 to 18 GHz. Features stainless steel body with nickel plating, gold-plated copper center contact, and PTFE dielectric. Rated for 335V, 500 mating cycles, and operates from -65°C to 125°C. Solder termination, 12.45mm length, designed for 6.35mm panel thickness.
TE Connectivity 1663386-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | -18GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 12.45mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Vertical |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| Panel Thickness | 6.35mm |
| PCB Mounting Orientation | Vertical |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1663386-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.