Conn Rack and Panel ARINC 600 PIN ST Panel Mount
TE Connectivity 1663467-1 technical specifications.
| Mount | Panel |
| Package Quantity | 1 |
| Plating | Chromate |
| RoHS Compliant | No |
| Series | 600 |
| Shell Size | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1663467-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.