TE Connectivity 1663471-1 technical specifications.
| Package/Case | 600 |
| Contact Material | Steel |
| Lead Free | Contains Lead |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Plating | Chromate |
| RoHS Compliant | No |
| Series | 600 |
| Shell Size | 2 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1663471-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.