TE Connectivity 1663533-5 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Length | 1.27inch |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | ARINC 600 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1663533-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.