TE Connectivity 1663535-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Length | 1.263inch |
| Mount | Through Hole |
| Orientation | Straight |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | ARINC 600 |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1663535-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.