
TE Connectivity 1663540-1 technical specifications.
| Depth | 25.4mm |
| Length | 177.29mm |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 600 |
| Shell Size | 1 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1663540-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
