TE Connectivity 1663557-1 technical specifications.
| Package/Case | 600 |
| Contact Style | Coax |
| ELV | Non-Compliant |
| Mount | Cable |
| Number of Positions | 251 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chromate |
| Polarized | Yes |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 600 |
| Shell Size | 2 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1663557-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.