
Conn OSP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole PL Gold Over Copper Package
TE Connectivity 1663572-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Impedance | 50R |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Vertical |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Tail Length | 0.157inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1663572-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.