This connector features a zinc body with nickel plating, gold contacts, and a polymethylpentene dielectric material. It is compliant with ELV standards and has a vertical orientation. The connector includes panel and PCB mounting options with retention features. However, it is not RoHS compliant.
TE Connectivity 1663765-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Orientation | Vertical |
| Panel Mount Retention | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1663765-1 to view detailed technical specifications.
No datasheet is available for this part.