
TE Connectivity 166397-1 technical specifications.
| Gender | Male |
| Housing Color | Black |
| Mount | Cable |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 166397-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
