TE Connectivity 1664030-6 technical specifications.
| Color | Grey |
| Material | PVC |
| Number of Conductors | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for TE Connectivity 1664030-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.