TE Connectivity 1664049-6 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Wire/Cable Diameter | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1664049-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.