TE Connectivity 1664095-5 technical specifications.
| Color | Black |
| Insulation Diameter | 8.5mm |
| Insulation Material | PVC |
| Length | 1foot |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1664095-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.