TE Connectivity 166497-1 technical specifications.
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | AMPMODU MT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 166497-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.