
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from copper alloy with tin plating, this component supports wire gauges from 22 to 26 AWG and an insulation diameter of 0.055 inches. Operating within a temperature range of -40°C to 85°C, it is RoHS and ELV compliant, supplied in tape and reel packaging.
TE Connectivity 166500-9 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.84mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.055inch |
| Lead Free | Not Applicable |
| Length | 12.7mm |
| Mating Tab Width | 0.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 14000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 166500-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
