
TE Connectivity 166506-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 9.91mm |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.67mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.06inch |
| Lead Free | Not Applicable |
| Length | 14.86mm |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | No |
| Series | AMPLIMITE HDP-20 |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 166506-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.