TE Connectivity 166511-1 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Standard |
| Package Quantity | 1000 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Mechanical |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 166511-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.