
TE Connectivity 166555-1 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 22mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 41.9mm |
| Insulation Material | Glass |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Number of Columns | 16 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Packaging | Tray |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | Eurocard |
| Tail Length | 16mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 166555-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.