48-position, straight, female wire housing with a 5.08mm pitch, designed for crimp termination. This grey, UL94 V-0 rated component features a 90mm length and 23.2mm depth, operating within a -55°C to 125°C temperature range. It supports panel mounting and free-hanging applications, with a 250V voltage rating. The housing is ELV, Lead Free, Reach SVHC, and RoHS compliant.
TE Connectivity 166569-1 technical specifications.
| Color | Grey |
| Depth | 23.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 90mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Columns | 16 |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tray |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Shrouded | No (Without) |
| Termination | Snap in |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 166569-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.