TE Connectivity 166570-1 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Mount | Panel, Cable |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurocard |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 166570-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
